Sygonix SY-6788336 Cable duct Grey and 500x31x32 mm

MPN
SY-6788336
Brand
Sygonix
EAN-13
4064161471808
Order Code
17-6536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,118 in stock

Sygonix SY-6788336 is a cable duct designed to organise and protect electrical wiring installations. With dimensions of 500 x 31 x 32 mm, this grey conduit and trunking solution provides a compact and efficient means of routing and securing cables in various engineering environments. Constructed from durable materials, it serves to prevent tangling, abrasion, and environmental damage to cables. Its typical applications include use in industrial and commercial settings, such as factory automation systems or office electrical distribution networks, where orderly cable management is crucial for safety and maintenance. This product exemplifies a reliable choice for engineers seeking to enhance the organisation and longevity of wiring systems.
Type Cable duct
Colour Grey
Length 500mm
Content 1
Dimensions (L x W x H) 500 x 31 x 32 mm
Height 32mm
Supplied length 500mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot