Sygonix SY-6774218 Cable duct White 1100x33x18mm

MPN
SY-6774218
Brand
Sygonix
EAN-13
4064161472676
Order Code
17-6534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 408 availableBack-order availability date - 19/11/2026

Sygonix SY-6774218, a cable duct measuring 1100 mm in length, 33 mm in width, and 18 mm in height, is designed for streamlined cable management applications. Constructed from durable materials, this white conduit and trunking solution efficiently organises and protects electrical and data cables within various settings. Its dimensions make it ideal for installations where space is a constraint yet a tidy cable arrangement is required. Typical engineering applications include use in residential and commercial environments for housing communication, power, and control cables, ensuring compliance with safety standards while maintaining an uncluttered appearance.
Type Cable duct
Colour White
Length 1100mm
Content 1
Dimensions (L x W x H) 1100 x 33 x 18 mm
Height 18mm
Supplied length 1100mm
Width 33mm

Reviews

Be the first to submit a review

Trustpilot