Sygonix SY-6771764 Cable bridge Aluminium 1104 x 139 x 22 mm

MPN
SY-6771764
Brand
Sygonix
EAN-13
4064161473413
Order Code
17-6531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 227 availableBack-order availability date - 19/11/2026

Sygonix SY-6771764 is a robust cable bridge constructed from aluminium with dimensions measuring 1104 mm in length, 139 mm in width, and 22 mm in height. This conduit and trunking solution is designed to provide durable and reliable protection for cables, facilitating the efficient management of cable routing across floors or open spaces. Its aluminium construction ensures a lightweight yet sturdy framework that is resistant to corrosion, making it suitable for both indoor and outdoor applications. Typical uses include organising and safeguarding electrical or communication cables in industrial, commercial, and residential environments to prevent trip hazards and maintain orderly installations. The design of the Sygonix SY-6771764 accommodates a range of cable sizes, offering a versatile solution for various engineering requirements.
Type Cable bridge
Colour Aluminium
Length 1104mm
Content 1
Dimensions (L x W x H) 1104 x 139 x 22 mm
Height 22mm
Supplied length 1104mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot