Sygonix SY-6733072 Cable C13/C14 Black 2 m lockable IEC Mains Power Cable

MPN
SY-6733072
Brand
Sygonix
EAN-13
4064161397955
Order Code
17-6516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 684 in stock

Sygonix SY-6733072, also known by the alternate description 3366536 - Sygonix SY-6733072, is featuring a 2-metre black lockable IEC mains power cable with C13/C14 connectors. This durable cable is designed to provide secure and reliable connections in environments where power connection integrity is crucial. It is equipped with locking mechanisms on the connectors, ensuring secure attachment to devices and reducing the risk of accidental disconnection in dynamic or high-vibration environments. Typically used in data centres, server rooms, and laboratory settings, the cable offers a robust solution for maintaining stable power delivery to essential equipment.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable features lockable
Cable standard H05VV-F 3G 1mm²
Cable Use C13/C14 appliances
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot