Sygonix --Conrad C13/C14 appliances Cable 659573

Sygonix Brand: Sygonix
Sygonix SY-6733072, also known by the alternate description 3366536 - Sygonix SY-6733072, is featuring a 2-metre black lockable IEC mains power cable with C13/C14 connectors. This durable cable is designed to provide secure and reliable connections in environments where power connection integrity is crucial. It is equipped with locking mechanisms on the connectors, ensuring secure attachment to devices and reducing the risk of accidental disconnection in dynamic or high-vibration environments. Typically used in data centres, server rooms, and laboratory settings, the cable offers a robust solution for maintaining stable power delivery to essential equipment.
Description Image Product Buy Pricing (Ex VAT) Length Cable features Cable standard Connector 1 Connector 2 Colour Type Cable Use Connector Version Nominal Current Nominal Voltage Version
Sygonix SY-6733072 Cable C13/C14 Black 2 m lockable IEC Mains Power Cable
Sygonix SY-6733072 Cable C13/C14 Black 2 m lockable IEC Mains Power Cable
Standard range
Order code: 17-6516
MPN: SY-6733072

Despatched within 4 working days - 672 in stock
1+ £5.26
Price per unit Ex VAT
2m lockable H05VV-F 3G 1mm² PG plug IEC C13 socket Black C13/C14 appliances Cable C13/C14 appliances angled on one side 10A 250V AC Cable
Sygonix SY-6733074 Cable lockable C13/C14 black 3 m spiral IEC mains power
Sygonix SY-6733074 Cable lockable C13/C14 black 3 m spiral IEC mains power
Standard range
Order code: 17-6517
MPN: SY-6733074

Despatched within 4 working days - 435 in stock
1+ £10.94
Price per unit Ex VAT
3m H05VV-F 3G 1,0mm² PG plug IEC C13 socket Black C13/C14 appliances Cable C13/C14 appliances angled on one side 10A 250V AC Cable

Trustpilot