Sygonix SY-6721068 IP video door intercom Wi-Fi Grey White

MPN
SY-6721068
Brand
Sygonix
EAN-13
4064161396309
Order Code
17-6509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

Sygonix SY-6721068 is a technologically advanced IP video door intercom system, equipped with Wi-Fi capabilities, and finished in a Grey and White colour scheme. This device is designed for integration into home or office security systems, providing reliable video communication at the entrance, facilitating secure access control. It enables seamless wireless connectivity to existing network infrastructure, allowing for remote monitoring and management via compatible devices. This model is particularly suitable for residential and commercial settings where video surveillance and secure entry are critical, ensuring the highest standards of operational efficiency and safety. Its robust construction and versatile design ensure compatibility with a range of security and door hardware configurations, making it a valuable component in sophisticated security architectures.
Colour Grey, White
Depth 27mm
Height 116mm
Hub Not required
Max. bell volume 85dBa
Max. Range 50m
Max. viewing angle hor. 110°
Mounting type (outdoor) Surface-mount
Product Type IP video door intercom
Resolution 1920x1080p
Tunes 58
Vertical viewing angle 58°
Width 45mm

Reviews

Be the first to submit a review

Trustpilot