Sygonix SY-6721066 IP video door intercom Wi-Fi Radio Grey White

MPN
SY-6721066
Brand
Sygonix
EAN-13
4064161396293
Order Code
17-6508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 258 availableBack-order availability date - 28/10/2026

Sygonix SY-6721066 IP video door intercom Wi-Fi Radio Grey White is a sophisticated door security solution designed for modern applications requiring secure and efficient access management. Featuring integrated Wi-Fi connectivity, this intercom system enables seamless video communication via IP, providing visual verification of visitors at the door. With a sleek grey and white design, this device is built to withstand outdoor conditions, ensuring durability in various environments. Typical engineering applications include residential complexes, commercial buildings, and industrial facilities where robust access control and visitor management are essential. This intercom system facilitates easy integration with existing security infrastructure, enhancing overall site security through advanced communication capabilities.
Colour Grey, White
Depth 41mm
Height 135mm
Hub Not required
Max. bell volume 85dBa
Max. Range 50m
Max. viewing angle hor. 148°
Mounting type (outdoor) Surface-mount
Product Type IP video door intercom
Resolution 3440x1440p
Tunes 58
Units 1
Vertical viewing angle 94°
Width 60mm

Reviews

Be the first to submit a review

Trustpilot