Sygonix SY-6688148 Monocrystalline solar panel 100 W 18.62 V Polycrystalline

MPN
SY-6688148
Brand
Sygonix
EAN-13
4064161393148
Order Code
17-6505
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £45.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 237 availableBack-order availability date - 03/07/2026

Sygonix SY-6688148, also known by its alternate description 3344074, is a monocrystalline solar panel designed to deliver a power output of 100 W. Operating with a voltage of 18.62 V, this solar panel is fabricated using high-efficiency monocrystalline silicon, which provides enhanced energy conversion efficiency compared to polycrystalline alternatives. It is particularly suitable for deployment in remote power applications, standalone systems, or as part of an array in residential and commercial solar installations. Its robust construction ensures durability and reliability in various environmental conditions, making it an ideal choice for engineers seeking dependable renewable energy solutions.
Type Monocrystalline solar panel
Dimensions (L x W) 615 mm x 875 mm
Cable Length 0.9m
Depth 25mm
Length 615mm
No. of cells 32
Nominal Current 5.39A
Nominal Voltage 18.62V
Open circuit voltage (OCV) 21.7V
Power 100W
Product Type Monocrystalline solar panel
Short-circuit current 5.93A
Weight 5.5kg
Width 875mm

Reviews

Be the first to submit a review

Trustpilot