Sygonix SY-6688146 Monocrystalline solar panel 450W 34.83V Polycrystalline

MPN
SY-6688146
Brand
Sygonix
EAN-13
4064161393131
Order Code
17-6504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 118 availableBack-order availability date - 30/11/2026

Sygonix SY-6688146, also known as 3344073, is a monocrystalline solar panel offering a power output of 450 watts and an operational voltage of 34.83 volts. This high-efficiency panel reflects advancements in photovoltaic technology, providing a consistent and reliable source of solar energy for diverse applications. The SY-6688146 is ideally suited for use in residential and commercial solar energy systems, particularly for installations where space is at a premium but high energy output is essential. Its monocrystalline construction ensures enhanced performance and longevity, making it a robust choice for both off-grid and grid-connected photovoltaic installations.
Type Monocrystalline solar panel
Dimensions (L x W) 1903 mm x 1133 mm
Cable Length 0.9m
Connector Junction box
Depth 35mm
Length 1903mm
Nominal Current 12.92A
Nominal Voltage 34.83V
Open circuit voltage (OCV) 41.5V
Power 450W
Product Type Monocrystalline solar panel
Short-circuit current 13.54A
Weight 23kg
Width 1133mm

Reviews

Be the first to submit a review

Trustpilot