Sygonix SY-6688144 Monocrystalline solar panel 210W 18.72V Polycrystalline

MPN
SY-6688144
Brand
Sygonix
EAN-13
4064161393124
Order Code
17-6503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 307 availableBack-order availability date - 30/11/2026

Sygonix SY-6688144, alternatively referred to as 3344072, is a monocrystalline solar panel designed to deliver efficient solar energy conversion with a power output of 210 watts and an operating voltage of 18.72 volts. Despite being mistakenly categorised as polycrystalline, this unit features high-purity silicon wafers typical of monocrystalline design, offering superior performance in both shaded and low-light conditions. Engineered for durability and efficiency, this panel suits a variety of engineering applications, including off-grid energy systems, residential solar installations, and renewable power solutions for remote locations. Its robust construction ensures longevity and reliability in diverse environmental conditions, making it an indispensable component for sustainable energy projects.
Type Monocrystalline solar panel
Dimensions (L x W) 1595 mm x 705 mm
Cable Length 0.9m
Depth 35mm
Length 1595mm
No. of cells 72
Nominal Current 11.14A
Nominal Voltage 18.72V
Open circuit voltage (OCV) 24.66V
Power 210W
Product Type Monocrystalline solar panel
Short-circuit current 13.3A
Weight 10.98kg
Width 705mm

Reviews

Be the first to submit a review

Trustpilot