Sygonix Sy-6442044 LED Bulb Warm White G4 2.6W=28W 15X40mm 2Pieces

MPN
SY-6442044
Brand
Sygonix
EAN-13
4064161336282
Order Code
17-6458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Sygonix's SY-6442044 LED bulb is a compact and efficient lighting solution designed for precision applications. This component features SMD LEDs and delivers a warm white light output equivalent to 28 watts from a mere 2.6 watts of power consumption, offering excellent energy conversion efficiency. Engineered to fit a G4 socket, its dimensions of 15 mm in diameter and 40 mm in length make it suitable for space-restricted environments such as integrated lighting fixtures in residential and commercial settings. The product is rated with an Energy Efficiency Class of F, reflecting its balance of performance and consumption within the current rating system. Ideal applications include decorative lighting, display cabinet illumination, and task lighting in confined or high-precision areas, where consistent and reliable monochrome lighting is required.
Colour Warm white
Dimmable No
Base G4
Operating Voltage 12V
Colour rendering 827
Colour Rendering Index 80
Colour Temperature 2700K
Content 2
Diameter 15mm
Dimensions (Ø x L) 15 mm x 40 mm
Energy Consumption 3kWh
Energy efficiency rating F (A - G)
Equivalent to power rating 28W
LEDs 12
Length 40mm
Luminous Flux 300lm
Maximum Temperature +40°C
Min. temperature -20°C
Power 2.6W
Power Range 2.5 W - 4.9 W
Product lifespan approx 15000h
Product Type LED (monochrome)
Radiation Angle 320°
Version clear
Weight 5g

Reviews

Be the first to submit a review

Trustpilot