Sygonix SY-6441084 SYG-MCB Circuit Breaker 3-pin 16A 415V 6kA

MPN
SY-6441084
Brand
Sygonix
EAN-13
4064161335735
Order Code
07-3231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

The Sygonix SY-6441084 SYG-MCB 3P/C16/6KA circuit breaker by Sygonix is designed for use with 3-pin systems, handling currents up to 16 A at 415 V AC. This miniature circuit breaker offers a reliable protection mechanism, boasting a breaking capacity of 6 kA. It is typically used in residential and commercial electrical installations to safeguard against overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 16A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 16A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot