Sygonix SY-6441080 SYG-MCB Circuit Breaker 3-pin 10A 415V AC

MPN
SY-6441080
Brand
Sygonix
EAN-13
4064161336152
Order Code
07-3229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Sygonix SY-6441080 SYG-MCB 3P/C10/6KA is a circuit breaker designed for safety and reliability, supporting 3-pin connections with a 10 A current rating and 415 V AC voltage. This model ensures high performance and protection with a breaking capacity of 6 kA. It is typically used in industrial and commercial electrical installations to safeguard circuits from overloads and short circuits.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 415V AC
No. of Poles 3
Tripping Characteristics C/6kA
Current Ratng 10A
Depth 77mm
Dim (W x H x D) 53 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 3pole C 10A
Number of pins 3
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 415V AC
Width 53mm

Reviews

Be the first to submit a review

Trustpilot