Sygonix SY-6440888 SYG-MCB Circuit Breaker 1-pin 10A 240V AC 6kA

MPN
SY-6440888
Brand
Sygonix
EAN-13
4064161334127
Order Code
07-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Sygonix SY-6440888 SYG-MCB 1P/C10/6KA circuit breaker is manufactured by Sygonix and features a 1-pin, 10 A capacity with a 240 V AC rating. It is designed to provide reliable protection in electrical circuits against overloads and short circuits. Typical applications include residential and commercial electrical installations where compact and efficient circuit protection is required.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics C/6kA
Current Ratng 10A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole C 10A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot