Sygonix SY-6440886 SYG-MCB Circuit Breaker 1-pin 32A 240V AC 6KA

MPN
SY-6440886
Brand
Sygonix
EAN-13
4064161334110
Order Code
07-3216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Sygonix SY-6440886 SYG-MCB 1P/B32/6KA circuit breaker offers a 1-pin connection, a current rating of 32 A, and operates at 240 V AC. Designed to protect electrical circuits from overload and short circuits, it is ideal for residential or commercial electrical distribution systems. Its main features include a robust design and reliable performance, ensuring safety and efficiency in power management applications.
Type Circuit breaker
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 32A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 32A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot