Sygonix SY-6440884 SYG-MCB Circuit Breaker 1-pin 25 A 240 V AC

MPN
SY-6440884
Brand
Sygonix
EAN-13
4064161336121
Order Code
07-3215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Sygonix SY-6440884 SYG-MCB 1P/B25/6KA circuit breaker is a reliable electrical protection device, handling up to 25 A at 240 V AC. Manufactured by Sygonix, it features a one-pin design with a breaking capacity of 6 kA. It is typically used in residential and small commercial electrical systems to safeguard circuits from overcurrent and short circuits.
Type Circuit breaker
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 25A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 25A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot