Sygonix SY-6440878 Circuit Breaker 1-pin 13A 240V 6kA rating

MPN
SY-6440878
Brand
Sygonix
EAN-13
4064161335629
Order Code
07-3212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Sygonix SY-6440878 circuit breaker is a 1-pin device designed to handle 13 A at 240 V AC. It features a 6 kA short-circuit breaking capacity, offering reliable protection for electrical circuits. This circuit breaker is typically used in residential and commercial installations to prevent overload and short-circuit damage.
Type Circuit breaker
Current Rating 13A
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 13A
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 13A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot