Sygonix SY-6440876 Circuit Breaker 1-pin 10 mA 240 V AC 6KA

MPN
SY-6440876
Brand
Sygonix
EAN-13
4064161336114
Order Code
07-3211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 327 in stock

The Sygonix SY-6440876 SYG-MCB 1P/B10/6KA Circuit breaker is designed for reliable electrical protection with a single-pin setup, supporting a current of 10 mA at 240 V AC. This circuit breaker, produced by Sygonix, offers a breaking capacity of 6 kA, making it suitable for residential and light commercial applications. It ensures safety by preventing circuit overloads and short circuits, ensuring stable and efficient electric supply management.
Type Circuit breaker
Voltage Rating - AC 240V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 10mA
Depth 77mm
Dim (W x H x D) 18 x 85 x 77 mm
Factory colour White
Height 85mm
Misc Attribute 1pole B 10A
Number of pins 1
Number of Poles 1
Plastic free packaging Plastic-free packaging
Switch-off Capacity 6kA
Voltage Rating 240V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot