Sygonix SY-6438022 RCCB 4-pin 40A 0.3A 400V AC 3P+N 10kA 300mA

MPN
SY-6438022
Brand
Sygonix
EAN-13
4064161335315
Order Code
07-3208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Sygonix SY-6438022 is a residual current circuit breaker (RCCB) with a 4-pin configuration, capable of handling 40 A current and 400 V AC voltage. It provides safety by interrupting circuits with a leakage current of 0.3 A and is designed to withstand fault currents up to 10 kA. Typically, it is used in residential and commercial electrical installations to protect against electric shock and fire hazards.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 40A
Depth 68mm
Differential current rating 0.3A
Dim (W x H x D) 72 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 4pole 40A 0.3A
Number of pins 4
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot