Sygonix SY-6438020 RCCB 3P+N 63A 10kA 30mA 400V AC 4-pin

MPN
SY-6438020
Brand
Sygonix
EAN-13
4064161335308
Order Code
07-3207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Sygonix SY-6438020 is a residual current circuit breaker with a 4-pin configuration and a 63 A current rating. It operates at 400 V AC with a sensitivity of 0.03 A, offering protection against electrical leakage. Typically used in residential and commercial electrical systems, it provides safety by interrupting circuits in the event of earth faults.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 63A
Depth 68mm
Differential current rating 0.03A
Dim (W x H x D) 72 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 4pole 63A 0.03A
Number of pins 4
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot