Sygonix SY-6438014 SYG-RCCB 2-pin 25A 30mA 230V AC 10kA rating

MPN
SY-6438014
Brand
Sygonix
EAN-13
4064161335278
Order Code
07-3204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Sygonix SY-6438014 RCCB is a 2-pin residual current circuit breaker designed for 230 V AC systems. It features a 25 A current rating and a 30 mA sensitivity, providing essential protection against electric shocks and leaks. Typically, this device is used in residential and commercial electrical installations to ensure safety by preventing electrical faults.
Type RCCB
Voltage Rating - AC 230V AC
Tripping Characteristics A Curve
Current Ratng 25A
Depth 68mm
Differential current rating 0.03A
Dim (W x H x D) 36 x 83 x 68 mm
Factory colour White
Height 83mm
Misc Attribute 2pole 25A 0.03A
Number of pins 2
Plastic free packaging Plastic-free packaging
Switch-off Capacity 10kA
Voltage Rating 230V AC
Width 36mm

Reviews

Be the first to submit a review

Trustpilot