Sygonix SY-6418206 Transponder card reliable access Control solution

MPN
SY-6418206
Brand
Sygonix
EAN-13
4064161333595
Order Code
07-3199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.905
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

The Sygonix SY-6418206 Transponder card is a key component in access control systems. Manufactured by Sygonix, it enhances theft protection and can be used with a keypad lock or keypad door opener. Typical applications include secure access to buildings and code-locked areas.
Type Transponder card
Depth 1mm
Dimensions (W x H x D) 55 x 85 x 1 mm
Factory colour White
Height 85mm
Plastic free packaging Plastic-free packaging
Width 55mm

Reviews

Be the first to submit a review

Trustpilot