Sygonix SY-6408056 Solar Extension cables 4 mm² open ends 5 m set

MPN
SY-6408056
Brand
Sygonix
EAN-13
4064161327846
Order Code
07-3192
Country of Origin
China

Discontinued


The Sygonix SY-6408056 is a 5-metre solar cable with a 4 mm² cross-sectional area and features a solar connector on one end and an open end on the other. Manufactured by Sygonix, this cable is designed for efficient energy transfer in solar power systems. It is typically used in renewable energy installations to connect solar panels to various components within the system.
Length 5m
Colour Black
Conductor Cross Section 4mm²
Cable standard H1Z2Z2-K 4mm²
Cable Use Solar system connection
Connector 2 Open cable ends
Nominal Current 35A
Operating Voltage 1500V DC
Type Solar cable

Trustpilot