Sygonix SY-6408050 Solar Cable 6 mm² 3 m set of 2 open-ended

MPN
SY-6408050
Brand
Sygonix
EAN-13
4064161329246
Order Code
07-3186
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Sygonix SY-6408050 Solarstecker auf offenes Ende is a high-quality solar cable with a cross-section of 6 mm² and a length of 3 metres. Designed for efficient power transfer, it features an open-ended design suitable for various solar panel connections. Typically used in solar energy systems, it ensures reliable connectivity and performance.
Length 3m
Colour Black
Conductor Cross Section 6mm²
Cable standard H1Z2Z2-K 6mm²
Cable Use Solar system connection
Connector 2 Open cable ends
Nominal Current 40A
Operating Voltage 1500V DC
Type Solar cable

Reviews

Be the first to submit a review

Trustpilot