Sygonix SY-6407994 Solar adapter Cable 4 to 1 Y Cable 1500V 46.5 cm

MPN
SY-6407994
Brand
Sygonix
EAN-13
4064161327662
Order Code
07-3164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The Sygonix SY-6407994 is a solar system connection adapter cable with 4 to 1 Y configuration, a voltage rating of 1500V, and a length of 46.5 cm. This black cable is ideal for connecting multiple solar panels to a single point in a solar power setup. It is designed for efficient and safe energy transfer in residential or commercial solar installations.
Type Solar system connection Adapter cable
Cable Length 46.5cm
Cable Use Solar system connection
Colour Black
Connector Version push-fit
Operating Voltage 1500V DC
Plastic free packaging Plastic-free packaging
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot