Sygonix SY-6332586 LED wet room diffusor Neutral white Grey 18 W T8 tube

MPN
SY-6332586
Brand
Sygonix
EAN-13
4064161325033
Order Code
17-6440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 290 availableBack-order availability date - 18/11/2026

Sygonix SY-6332586, also known by the alternate description 3166293, which is an LED wet room diffusor designed to operate with a neutral white light. This unit features a power consumption of 18 watts and accommodates a T8 tube, providing an efficient lighting solution for environments where moisture resistance and reliability are paramount, such as in industrial facilities, bathrooms, or other challenging maintenance areas. The grey housing is constructed to withstand exposure to damp conditions, ensuring durability and maintaining high performance in areas requiring rigorous lighting standards. This product is particularly suitable for engineering applications needing robust lighting systems, such as factory production lines or inspection areas where consistent illumination is critical.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 18W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 668 x 58 x 100 mm
Height 100mm
Length 668mm
Light bulb included Yes
Luminous Flux 1215lm
No. of bulbs 1
Operating Voltage 230V AC
Product Type LED wet room diffusor
Rating per bulb 9W
Total luminous flux 2430lm
Weight 780g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot