Sygonix SY-6332584 LED wet room diffusor tube 9W neutral white grey

MPN
SY-6332584
Brand
Sygonix
EAN-13
4064161328072
Order Code
17-6439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 18/11/2026

Sygonix SY-6332584, also known as 3166292, developed as an LED wet room diffusor tube. This component operates at a power consumption of 9 watts and emits a neutral white light, making it optimal for environments requiring consistent and reliable illumination. Designed with a grey finish, it is tailored for use in wet rooms and other moisture-prone areas, thanks to its robust, water-resistant construction. The SY-6332584 is particularly suited for industrial and commercial applications where dependable lighting solutions are required, such as in washrooms, changing areas, or manufacturing facilities. This product is engineered to meet the high standards of efficiency and durability expected in such rigorous settings.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 9W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 668 x 58 x 62 mm
Height 62mm
Length 668mm
Light bulb included Yes
Luminous Flux 1215lm
No. of bulbs 1
Operating Voltage 230V AC
Product Type LED wet room diffusor
Total luminous flux 1215lm
Weight 520g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot