Sygonix SY-6118240 eMobility Cable 7m type 2 3.6kW Outdoor use

MPN
SY-6118240
Brand
Sygonix
EAN-13
4064161319513
Order Code
07-3126
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £86.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Sygonix SY-6118240 eMobility charging cable is designed for outdoor use. It features a length of 7.00 metres, making it suitable for reaching charging points with ease. Typical applications include charging electric vehicles in residential or commercial settings.
Type eMobility charging cable
Cable Length 7m
Cable Colour Black
Certification marks EN 62196
Charging capacity 3.6kW
Charging Current 20A
IP Rating IP65, IP55
Nominal Current 20A
Nominal Voltage 250V AC
Number of Phases 1-phase

Reviews

Be the first to submit a review

Trustpilot