Sygonix SY-6053268 LED Wall Light 2W Black with Motion Detector

MPN
SY-6053268
Brand
Sygonix
EAN-13
4064161314907
Order Code
07-3109
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 446 availableBack-order availability date - 02/08/2026

The Sygonix SY-6053268 is an LED wall light with a motion detector, designed for energy-efficient outdoor applications. With a sleek black finish and a built-in 2 W LED, it provides reliable monochrome lighting for gardens and walkways. Ideal for enhancing security, this wall light activates upon detecting movement.
Type LED wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44 (ceiling-mount)
Power 2W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 82mm
Dim (W x H x D) 104 x 95 x 82 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 95mm
Luminous Flux 250lm
Number of bulbs 1
Operating Voltage 5V DC
Plastic free packaging Plastic-free packaging
Weight 490g
Width 104mm

Reviews

Be the first to submit a review

Trustpilot