Sygonix Outdoor Light Fittings LED wall light (+ motion detector) 618227

Sygonix Brand: Sygonix
The group consists of various Sygonix outdoor LED wall lights equipped with motion detectors.
Description Image Product Buy Pricing (Ex VAT) IP Rating Power Bulb Type Base Depth Energy Consumption Energy efficiency rating Dim Height Length Light features Luminous Flux Material Number of bulbs Operating Voltage PIR detection angle (horizontal) Width Weight Vertical detection angle Type
Sygonix SY-6028442 Outdoor LED Wall Light with motion detector 10.8W black
Sygonix SY-6028442 Outdoor LED Wall Light with motion detector 10.8W black
Standard range
Order code: 07-3098
MPN: SY-6028442

Despatched within 4 working days - 79 in stock
1+ £32.77
Price per unit Ex VAT
IP54 10.8W SMD LED 120mm 12 kWh/1000h F (A - G) 140mm 120mm Incl. sensor 1200lm Aluminium (die-cast) 60 230V 120° 530g 90° LED wall light (+ motion detector)
Sygonix SY-6053268 LED Wall Light 2W Black with Motion Detector
Sygonix SY-6053268 LED Wall Light 2W Black with Motion Detector
Extended range
Order code: 07-3109
MPN: SY-6053268

Back order - 446 availableBack-order availability date - 02/08/2026
1+ £29.41
Price per unit Ex VAT
IP44 (ceiling-mount) 2W LED (monochrome) Built-in LED 82mm n.rel. (W x H x D) 104 x 95 x 82 mm 95mm 250lm 1 5V DC 104mm 490g LED wall light (+ motion detector)

Trustpilot