Sygonix SY-6032938 carbon monoxide detector 10-year battery sensor

MPN
SY-6032938
Brand
Sygonix
EAN-13
4064161313436
Order Code
07-3102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 328 availableBack-order availability date - 04/10/2026

The Sygonix Carbon Monoxide Detector, model SY-6032938, features a 10-year battery and a built-in sensor for continuous gas detection. Designed for domestic use, this battery-powered device provides reliable protection against carbon monoxide. Typically installed in homes, it helps prevent carbon monoxide poisoning by sounding an alarm when dangerous levels are detected.
Type Carbon monoxide detector
Power Source battery-powered
Depth 31mm
detects Carbon monoxide
Dimensions (W x H x D) 87 x 87 x 31 mm
Height 87mm
Weight 123g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot