Sygonix SY-5947266 Solar LED Light tube with Remote flexible eco-friendly

MPN
SY-5947266
Brand
Sygonix
EAN-13
4064161304908
Order Code
07-3072
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 410 availableBack-order availability date - 28/07/2026

The Sygonix SY-5947266 solar tube light features a built-in LED with a power of 1.8 watts and a transparent finish. This LED monochrome light is ideal for decorative garden lighting and outdoor decoration. It enhances outdoor spaces by providing eco-friendly illuminated garden decoration.
Type Solar tube light
Power 1.8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour RGB
Dim (L x W x H) 5000 x 11 x 4 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Transparent
Feed length 1.2m
Height 4mm
Length 5m
Light Duration (max.) 4h
Material ABS plastic
Number of bulbs 300
Operating Voltage 4.2V DC
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Weight 362g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot