Sygonix Outdoor Light Fittings Solar tube light 618199

Sygonix Brand: Sygonix
The Sygonix products are solar LED tube lights with remote control functionality, designed to be eco-friendly and featuring flexible installation options.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Colour Dimmable Weight Type Power Base Bulb Type Dim Energy efficiency rating Factory colour Feed length Height Length Light Duration (max.) Material Number of bulbs Operating Voltage Plastic free packaging Rechargeable
Sygonix SY-5947264 Solar LED tube Light 300 LEDs warm-white Remote control
Sygonix SY-5947264 Solar LED tube Light 300 LEDs warm-white Remote control
Extended range
Order code: 07-3071
MPN: SY-5947264

Back order - 98 availableBack-order availability date - 01/12/2026
1+ £20.73
Price per unit Ex VAT
3000K Warm white 350g Solar tube light 1.8W Built-in LED LED (monochrome) (L x W x H) 5000 x 11 x 4 mm n.rel. Transparent 1.2m 4mm 5m 4h ABS plastic 300 4.2V DC Plastic-free packaging Yes
Sygonix SY-5947266 Solar LED Light tube with Remote flexible eco-friendly
Sygonix SY-5947266 Solar LED Light tube with Remote flexible eco-friendly
Extended range
Order code: 07-3072
MPN: SY-5947266

Back order - 385 availableBack-order availability date - 01/12/2026
1+ £20.77
Price per unit Ex VAT
RGB Yes 362g Solar tube light 1.8W Built-in LED LED (monochrome) (L x W x H) 5000 x 11 x 4 mm n.rel. Transparent 1.2m 4mm 5m 4h ABS plastic 300 4.2V DC Plastic-free packaging Yes

Trustpilot