Sygonix SY-5836552 eMobility Cable 7m 22kW Outdoor 2xType 2 plugs

MPN
SY-5836552
Brand
Sygonix
EAN-13
4064161292649
Order Code
07-3062
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

The Sygonix SY-5836552 eMobility charging cable is designed for outdoor use and measures 7.00 metres. It features durable construction suitable for various weather conditions, ensuring reliable vehicle charging. This cable is typically used for charging electric vehicles at home or public charging stations.
Type eMobility charging cable
Cable Length 7m
Cable Colour Black
Charging capacity 22kW
Charging Current 32A
IP Rating IP65, IP55
Nominal Current 32A
Nominal Voltage 480V AC
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot