Sygonix SY-5836548 eMobility Cable 7m 11kW Outdoor 2x Type 2 plugs

MPN
SY-5836548
Brand
Sygonix
EAN-13
4064161292625
Order Code
07-3060
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

The Sygonix SY-5836548 eMobility charging cable is designed for outdoor use with a length of 7.00 meters. It is durable and suitable for charging electric vehicles. This cable is ideal for home or public electric vehicle charging stations.
Type eMobility charging cable
Cable Length 7m
Cable Colour Black
Charging capacity 11kW
Charging Current 20A
IP Rating IP65, IP55
Nominal Current 20A
Nominal Voltage 480V AC
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot