Sygonix SY-5801968 Solar Wall Light 1000lm neutral white anthracite grey

MPN
SY-5801968
Brand
Sygonix
EAN-13
4064161294087
Order Code
07-3041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 268 availableBack-order availability date - 26/11/2026

The Sygonix SY-5801968 is a solar outdoor wall light available in neutral white with an anthracite grey finish, ideal for energy-efficient outdoor illumination. Manufactured by Sygonix, it harnesses solar power to provide dependable lighting for pathways, driveways, and gardens. Its sleek design complements various architectural styles while reducing electricity costs and environmental impact.
Type Solar outdoor wall light
Colour Temperature 4000K
IP Rating IP54
Power 10w
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 5m
Depth 62mm
Energy efficiency rating Doesn't apply
Factory colour Anthracite grey
Height 50mm
Length 284mm
Light Duration (max.) 50h
Material ABS plastic
Number of bulbs 20
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 312g

Reviews

Be the first to submit a review

Trustpilot