Sygonix Outdoor Light Fittings Solar outdoor wall light 618246

Sygonix Brand: Sygonix
The Sygonix collection includes a variety of solar wall lights designed for outdoor use, featuring different power and light colour specifications, and is known for its practical and stylish design.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature IP Rating Power Colour Depth Coverage max. (width) Factory colour Height Length Light Duration (max.) Material Number of bulbs Operating Voltage Rechargeable Total luminous flux Weight Type Base Bulb Type Energy efficiency rating
Sygonix SY-5626570 Solar Outdoor Wall Light 6W cool white versatile black
Sygonix SY-5626570 Solar Outdoor Wall Light 6W cool white versatile black
Extended range
Order code: 07-3011
MPN: SY-5626570

Back order - 263 availableBack-order availability date - 26/11/2026
1+ £21.08
Price per unit Ex VAT
6500K IP44 6W Cool white 174mm Black 87mm 188mm 8h ABS-PC 84 5V DC 1x 3.7 V (1800 mAh) 500lm 300g Solar outdoor wall light Built-in LED LED (monochrome) Doesn't apply
Sygonix SY-5801968 Solar Wall Light 1000lm neutral white anthracite grey
Sygonix SY-5801968 Solar Wall Light 1000lm neutral white anthracite grey
Extended range
Order code: 07-3041
MPN: SY-5801968

Back order - 268 availableBack-order availability date - 26/11/2026
1+ £28.29
Price per unit Ex VAT
4000K IP54 10w Neutral white 62mm 5m Anthracite grey 50mm 284mm 50h ABS plastic 20 1x 3.7 V (2000 mAh) 1000lm 312g Solar outdoor wall light Built-in LED LED (monochrome) Doesn't apply

Trustpilot