Sygonix SY-5770784 Solar spotlight LED 0.9W black adjustable eco-friendly

MPN
SY-5770784
Brand
Sygonix
EAN-13
4064161258294
Order Code
07-3022
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 169 availableBack-order availability date - 17/09/2026

The Sygonix SY-5770784 solar spotlight features a 0.9 W SMD LED, offering efficient outdoor decorative lighting. Its black finish and solar power make it ideal for illuminated garden decoration and enhancing garden aesthetics. This versatile garden light from Sygonix is perfect for eco-friendly outdoor decoration.
Type Solar spotlight
Colour Temperature 6500K
IP Rating IP65
Power 0.9W
Bulb Type SMD LED
Colour Cool white
Depth 143mm
Dim (W x H x D) 127 x 305 x 143 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 305mm
Light Duration (max.) 8h
Luminous Flux 100lm
Material Plastic
Number of bulbs 56
Operating Voltage 5.5V
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (1200 mAh)
Weight 260g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot