Sygonix SY-5768434 Mains Cable 3m black weatherproof electric 1pc

MPN
SY-5768434
Brand
Sygonix
EAN-13
4064161259383
Order Code
07-3020
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Sygonix SY-5768434 current mains cable is a weatherproof, 3-metre black cable. Designed for outdoor applications, it is suitable for connecting electrical devices to a power source in challenging conditions. Its robust construction ensures durability and reliability in various environments.
Type Mains cable
Cable Length 3m
Colour Black
Cable features weatherproof
Cable Type H05RN-F 3G 1mm²
Connector 1 Switzerland plug
Connector 2 Open cable ends
Nominal Current 10A
Nominal Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot