Sygonix SY-5626570 Solar Outdoor Wall Light 6W cool white versatile black

MPN
SY-5626570
Brand
Sygonix
EAN-13
4064161251028
Order Code
07-3011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 263 availableBack-order availability date - 26/11/2026

The Sygonix SY-5626570 is a solar outdoor wall light offering 6 watts of cool white illumination in a sleek black design. It is ideal for enhancing the aesthetics and security of garden pathways and exterior walls while being environmentally friendly. This model captures solar energy, making it perfect for sustainable outdoor lighting solutions.
Type Solar outdoor wall light
Colour Temperature 6500K
IP Rating IP44
Power 6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Depth 174mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 87mm
Length 188mm
Light Duration (max.) 8h
Material ABS-PC
Number of bulbs 84
Operating Voltage 5V DC
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (1800 mAh)
Total luminous flux 500lm
Vertical detection angle 120°
Weight 300g

Reviews

Be the first to submit a review

Trustpilot