Sygonix SY-5609518 Thermo-hygrometer CO2 index Black Gas Gauges

MPN
SY-5609518
Brand
Sygonix
EAN-13
4064161245751
Order Code
17-6430
Country of Origin
China

Discontinued


Sygonix SY-5609518, also known as 2804759 - Sygonix SY-5609518, is designed to provide precise measurements of ambient conditions, integrating a thermo-hygrometer and a CO2 index within a compact black gas gauge unit. This device offers accurate detection and monitoring capabilities for carbon dioxide concentrations, combined with temperature and humidity readings, which are essential for maintaining optimal environmental conditions in various applications. Suitable for use in indoor air quality assessments, HVAC systems, and laboratory environments, the SY-5609518 supports engineers in ensuring compliance with environmental standards and improving energy efficiency through reliable data acquisition. The device is engineered for ease of use and delivers critical measurements necessary for informed decision-making in climate control and air quality management processes.
Type CO2 detector
Measurement Range 400ppm
Case Colour Black
Display Digital
Indoor humidity 1 to 99%
Product Type CO2 detector
Reading range - indoor temperature -9.9 to 50°C
Signal type Direct
Weight (station) 150g

Trustpilot