Sygonix SY-5597568 Cable Extension 16A 5m Black/Orange lockable

MPN
SY-5597568
Brand
Sygonix
EAN-13
4064161248165
Order Code
07-3004
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 782 in stock

The Sygonix SY-5597568 is a lockable current cable extension designed for electrical applications. It features a length of 5 metres with a black and orange design, rated at 16 A. This extension is ideal for safely increasing the reach of power in residential or commercial settings.
Type Cable extension
Cable Length 5m
Cable features lockable
Cable Type H05VV-F 3G 1,5mm²
Colour Orange
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP20
Nominal Current 16A
Number of Sockets 1
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot