Sygonix Sy-5268502 Thermo-Hygrometer Black Monitors Temperature And Humidity

MPN
SY-5268502
Brand
Sygonix
EAN-13
4064161236049
Order Code
17-6427
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 295 in stock

Sygonix SY-5268502 is a thermo-hygrometer designed to monitor temperature and humidity levels accurately, making it an essential tool in various engineering applications. This device features a compact and sleek black design, ensuring easy integration into different environments without compromising performance. It is equipped with precise sensors to deliver accurate readings, which are crucial in maintaining controlled environmental conditions in laboratories, cleanrooms, and industrial settings. This model is suitable for engineers requiring reliable data for climate control systems or materials testing processes, where maintaining specific temperature and humidity parameters is critical for consistency and quality assurance.
Type Thermo Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 60°C
Case Colour Black
Content 1
Display Digital
Indoor humidity 10 to 99%
Product Type Thermo-hygrometer
Reading range - indoor temperature -20° to +60°C
Station power supply CR 2032 button cell (1x)
Temperature -20° to +60°C
Weight (station) 45g

Reviews

Be the first to submit a review

Trustpilot