Sygonix SY-5251906 Ceiling Mount motion detector 360° white IP65

MPN
SY-5251906
Brand
Sygonix
EAN-13
4064161232539
Order Code
07-2976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Sygonix SY-5251906 is a ceiling-mount motion detector designed for a 360-degree detection range. With its IP65 rating, it is suitable for both indoor and outdoor use, ensuring weather resistance and reliability. Ideal for enhancing security, it can be employed in homes, offices, or commercial spaces.
Type Ceiling-mount motion detector
(Ø) 76mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 76 mm x 69 mm
Factory colour White
Height 69mm
IP Rating IP65
Max. Range 8m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Switching Capacity 1200W
Switching capacity (energy saving bulbs) 300W
Switching capacity (LED) 300W
Switching capacity (light bulbs) 1200W
Weight 105g

Reviews

Be the first to submit a review

Trustpilot