Sygonix Lighting Accessories Ceiling-mount motion detector 618222

Sygonix Brand: Sygonix
The Sygonix motion detectors are ceiling-mounted devices designed to provide 360-degree motion detection.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Height IP Rating Switching Capacity Switching capacity (energy saving bulbs) Switching capacity (LED) Switching capacity (light bulbs) Used at Weight Type Contact Type Detection Angle Factory colour Max. Range Operating Voltage Plastic free packaging
Sygonix SY-5251904 Ceiling motion detector 360° relay white 8m range
Sygonix SY-5251904 Ceiling motion detector 360° relay white 8m range
Standard range
Order code: 07-2975
MPN: SY-5251904

Despatched within 4 working days - 357 in stock
1+ £18.96
Price per unit Ex VAT
115mm (Ø x H) 115 mm x 25 mm 25mm 2000W 1000W 1000W 2000W Indoors 110g Ceiling-mount motion detector Relay 360° White 8m 230V AC Plastic-free packaging
Sygonix SY-5251906 Ceiling Mount motion detector 360° white IP65
Sygonix SY-5251906 Ceiling Mount motion detector 360° white IP65
Standard range
Order code: 07-2976
MPN: SY-5251906

Despatched within 4 working days - 82 in stock
1+ £17.83
Price per unit Ex VAT
76mm (Ø x H) 76 mm x 69 mm 69mm IP65 1200W 300W 300W 1200W 105g Ceiling-mount motion detector Relay 360° White 8m 230V AC Plastic-free packaging

Trustpilot