Sygonix SY-5251904 Ceiling motion detector 360° relay white 8m range

MPN
SY-5251904
Brand
Sygonix
EAN-13
4064161232522
Order Code
07-2975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 361 in stock

The Sygonix SY-5251904 is a ceiling-mount motion detector with a 360-degree detection range and a relay function. This white motion detector is ideal for automated lighting control in residential or commercial spaces. Its discreet design integrates seamlessly into any ceiling structure, enhancing security and energy efficiency.
Type Ceiling-mount motion detector
(Ø) 115mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 115 mm x 25 mm
Factory colour White
Height 25mm
Max. Range 8m
Operating Voltage 230V AC
Plastic free packaging Plastic-free packaging
Switching Capacity 2000W
Switching capacity (energy saving bulbs) 1000W
Switching capacity (LED) 1000W
Switching capacity (light bulbs) 2000W
Used at Indoors
Weight 110g

Reviews

Be the first to submit a review

Trustpilot