Sygonix SY-5231014 Fingerprint/RFID access IP55 backlit keypad

MPN
SY-5231014
Brand
Sygonix
EAN-13
4064161224473
Order Code
07-2949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Sygonix SY-5231014 is a Fingerprint/RFID access system with a backlit keypad for convenient code entry. Designed for access control, it operates on 12 V DC to 18 V DC and boasts an IP55 rating for weather resistance. Ideal for enhancing theft protection in residential or commercial properties, this system provides secure keypad door opening.
Type Fingerprint/RFID access system
Colour Black, Stainless steel
Depth 32mm
Dimensions (W x H x D) 52 x 168 x 32 mm
Height 168mm
IP Rating IP55
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 201g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot