Sygonix SY-5067280 Cable cleat steel 10 pcs durable and reliable

MPN
SY-5067280
Brand
Sygonix
EAN-13
4064161212104
Order Code
07-2926
Country of Origin
China

Discontinued


The Sygonix SY-5067280 cable cleat is a durable steel component designed to secure cables. Sold in packs of 10, it ensures reliable cable management and organisation. Typically used in electrical installations, it offers robust support for various cable sizes.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 70 x 110 x 24 mm
Height 110mm
Plastic free packaging Plastic-free packaging
Width 70mm

Trustpilot