Sygonix SY-5067278 Cable cleat Steel 10 pcs Durable secure fitting

MPN
SY-5067278
Brand
Sygonix
EAN-13
4064161212098
Order Code
07-2925
Country of Origin
China

Discontinued


The Sygonix SY-5067278 Cable cleat is crafted from durable steel, providing robust support for securing cables. This set includes 10 pieces, ideal for organising and managing multiple cables efficiently. Typical applications include use in electrical installations to ensure cable stability and safety.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 55 x 98 x 24 mm
Height 98mm
Plastic free packaging Plastic-free packaging
Width 55mm

Trustpilot