Sygonix SY-5067270 Cable cleat Steel 10 pcs sturdy steel clamps

MPN
SY-5067270
Brand
Sygonix
EAN-13
4064161212050
Order Code
07-2921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sygonix SY-5067270 cable cleat is made of steel, ensuring durability and reliability. It comes in a pack of 10, suitable for securing cables in a neat and organised manner. Typically used in industrial or construction settings, it provides strong support and protection for cable installations.
Type Cable cleat
Material Steel
Colour Silver
Depth 24mm
Dimensions (W x H x D) 30 x 58 x 24 mm
Height 58mm
Plastic free packaging Plastic-free packaging
Width 30mm

Reviews

Be the first to submit a review

Trustpilot